
L37S600D15M | |
|---|---|
DigiKey Part Number | L37S600D15M-ND |
Manufacturer | |
Manufacturer Product Number | L37S600D15M |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,931.84000 | ¥386,368 |
| Unit Price without JCT: | ¥1,931.84000 |
|---|---|
| Unit Price with JCT: | ¥2,125.02400 |

