UMK107BJ104KA-T is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 4
Unit Price: ¥20.00000
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107BJ104KA-T

DigiKey Part Number
UMK107BJ104KA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK107BJ104KA-T
Description
CAP CER 0.1UF 50V X5R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107BJ104KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK107BJ104KAHTTaiyo Yuden4587-3504-1-ND¥20.00000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes