


UMK105BJ102KV-F | |
|---|---|
DigiKey Part Number | 587-5954-2-ND - Tape & Reel (TR) 587-5954-1-ND - Cut Tape (CT) 587-5954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ102KV-F |
Description | CAP CER 1000PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ102KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063BJ102KP-F | Taiyo Yuden | 0 | UMK063BJ102KP-F-ND | ¥2.24420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.70000 | ¥37 |
| 50 | ¥2.42000 | ¥121 |
| 100 | ¥2.04000 | ¥204 |
| 500 | ¥1.42600 | ¥713 |
| 1,000 | ¥1.23600 | ¥1,236 |
| 2,500 | ¥1.03840 | ¥2,596 |
| 5,000 | ¥0.92040 | ¥4,602 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.82310 | ¥8,231 |
| 20,000 | ¥0.74350 | ¥14,870 |
| 30,000 | ¥0.70370 | ¥21,111 |
| 50,000 | ¥0.65956 | ¥32,978 |
| 70,000 | ¥0.63381 | ¥44,367 |
| 100,000 | ¥0.60905 | ¥60,905 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

