


UMK105B7152KVHF | |
|---|---|
DigiKey Part Number | 587-6365-2-ND - Tape & Reel (TR) 587-6365-1-ND - Cut Tape (CT) 587-6365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7152KVHF |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7152KVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 50 | ¥3.02000 | ¥151 |
| 100 | ¥2.58000 | ¥258 |
| 500 | ¥1.81400 | ¥907 |
| 1,000 | ¥1.58400 | ¥1,584 |
| 2,500 | ¥1.34000 | ¥3,350 |
| 5,000 | ¥1.19420 | ¥5,971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.07440 | ¥10,744 |
| 20,000 | ¥0.97600 | ¥19,520 |
| 30,000 | ¥0.92683 | ¥27,805 |
| 50,000 | ¥0.87238 | ¥43,619 |
| 70,000 | ¥0.84057 | ¥58,840 |
| 100,000 | ¥0.80997 | ¥80,997 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

