Parametric Equivalent
Parametric Equivalent



UMK063CG9R4DTHF | |
|---|---|
DigiKey Part Number | 587-5379-2-ND - Tape & Reel (TR) 587-5379-1-ND - Cut Tape (CT) 587-5379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG9R4DTHF |
Description | CAP CER 9.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.4 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG9R4DTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG9R4DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG9R4DFNA01TR-ND | ¥1.06127 | Parametric Equivalent |
| GCQ0335C1H9R4DB01D | Murata Electronics | 0 | 490-GCQ0335C1H9R4DB01DTR-ND | ¥2.60413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 50 | ¥3.30000 | ¥165 |
| 100 | ¥2.79000 | ¥279 |
| 500 | ¥1.97400 | ¥987 |
| 1,000 | ¥1.72500 | ¥1,725 |
| 2,500 | ¥1.46440 | ¥3,661 |
| 5,000 | ¥1.30760 | ¥6,538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.11433 | ¥16,715 |
| 30,000 | ¥1.02003 | ¥30,601 |
| 45,000 | ¥0.97284 | ¥43,778 |
| 75,000 | ¥0.92063 | ¥69,047 |
| 105,000 | ¥0.89009 | ¥93,459 |
| 150,000 | ¥0.86073 | ¥129,110 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



