

UMK063CG8R6DTHF | |
---|---|
DigiKey Part Number | 587-5372-2-ND - Tape & Reel (TR) 587-5372-1-ND - Cut Tape (CT) 587-5372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG8R6DTHF |
Description | CAP CER 8.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG8R6DTHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.30000 | ¥43 |
50 | ¥2.92000 | ¥146 |
100 | ¥2.48000 | ¥248 |
500 | ¥1.75200 | ¥876 |
1,000 | ¥1.53000 | ¥1,530 |
2,500 | ¥1.29720 | ¥3,243 |
5,000 | ¥1.15760 | ¥5,788 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥0.98560 | ¥14,784 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |