Parametric Equivalent
Parametric Equivalent



UMK063CG5R2DTHF | |
|---|---|
DigiKey Part Number | 587-5341-2-ND - Tape & Reel (TR) 587-5341-1-ND - Cut Tape (CT) 587-5341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG5R2DTHF |
Description | CAP CER 5.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG5R2DTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG5R2DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG5R2DFNA01TR-ND | ¥1.06127 | Parametric Equivalent |
| GCQ0335C1H5R2DB01D | Murata Electronics | 0 | 490-GCQ0335C1H5R2DB01DTR-ND | ¥2.60413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.06127 | ¥15,919 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



