Similar
Similar



UMK063CG3R6BT-F | |
|---|---|
DigiKey Part Number | UMK063CG3R6BT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK063CG3R6BT-F |
Description | CAP CER 3.6PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG3R6BT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK021CG3R6BK-W | Taiyo Yuden | 0 | 587-TMK021CG3R6BK-WCT-ND | ¥78.00000 | Similar |
| TMK042CG3R6BD-W | Taiyo Yuden | 9,326 | 587-5691-1-ND | ¥17.00000 | Similar |



