


UMK063CG3R5CTHF | |
|---|---|
DigiKey Part Number | 587-5326-2-ND - Tape & Reel (TR) 587-5326-1-ND - Cut Tape (CT) 587-5326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG3R5CTHF |
Description | CAP CER 3.5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG3R5CTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.06127 | ¥15,919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 50 | ¥3.30000 | ¥165 |
| 100 | ¥2.79000 | ¥279 |
| 500 | ¥1.97400 | ¥987 |
| 1,000 | ¥1.72500 | ¥1,725 |
| 2,500 | ¥1.46440 | ¥3,661 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.70000 | ¥47 |
| 50 | ¥3.12000 | ¥156 |
| 100 | ¥2.66000 | ¥266 |
| 500 | ¥1.88200 | ¥941 |
| 1,000 | ¥1.64400 | ¥1,644 |
| 2,500 | ¥1.39480 | ¥3,487 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

