
FAR-F6KA-2G1400-D4DW-Z | |
---|---|
DigiKey Part Number | 587-3210-2-ND - Tape & Reel (TR) 587-3210-1-ND - Cut Tape (CT) 587-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAR-F6KA-2G1400-D4DW-Z |
Description | FILTER SAW 2.14GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.14GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB 60MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 2.14GHz | |
Bandwidth | 60MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥78.00000 | ¥78 |
10 | ¥63.00000 | ¥630 |
25 | ¥58.04000 | ¥1,451 |
50 | ¥54.56000 | ¥2,728 |
100 | ¥51.31000 | ¥5,131 |
250 | ¥47.31600 | ¥11,829 |
500 | ¥44.50400 | ¥22,252 |
1,000 | ¥41.86300 | ¥41,863 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥37.99467 | ¥113,984 |
6,000 | ¥35.74050 | ¥214,443 |
9,000 | ¥34.48400 | ¥310,356 |
15,000 | ¥32.96307 | ¥494,446 |
21,000 | ¥31.99748 | ¥671,947 |
30,000 | ¥31.00430 | ¥930,129 |
Unit Price without JCT: | ¥78.00000 |
---|---|
Unit Price with JCT: | ¥85.80000 |