15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG150JT-F

DigiKey Part Number
587-3205-2-ND - Tape & Reel (TR)
587-3205-1-ND - Cut Tape (CT)
587-3205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG150JT-F
Description
CAP CER 15PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG150JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG150JD-WTaiyo Yuden73,184587-5759-1-ND¥17.00000Similar
CC0201JRNPO9BN150YAGEO320,175311-1396-1-ND¥17.00000Direct
GRM0335C1H150JA01DMurata Electronics190,998490-6116-1-ND¥17.00000Direct
GRM0335C1H150JA01JMurata Electronics0GRM0335C1H150JA01J-ND¥0.35916Direct
GRM0335C2A150JA01DMurata Electronics25,962490-7260-1-ND¥17.00000Upgrade
In-Stock: 10,887
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.50000¥75
50¥5.16000¥258
100¥4.42000¥442
500¥3.19800¥1,599
1,000¥2.82300¥2,823
2,500¥2.43160¥6,079
5,000¥2.19560¥10,978
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.90473¥28,571
30,000¥1.76257¥52,877
45,000¥1.69144¥76,115
75,000¥1.61264¥120,948
105,000¥1.56659¥164,492
150,000¥1.52231¥228,346
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000