0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

UMK063CG100DTHF

DigiKey Part Number
587-3785-2-ND - Tape & Reel (TR)
587-3785-1-ND - Cut Tape (CT)
587-3785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG100DTHF
Description
CAP CER 10PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG100DTHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,933
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥8.70000¥87
50¥6.02000¥301
100¥5.19000¥519
500¥4.12000¥2,060
1,000¥3.38300¥3,383
2,500¥2.93680¥7,342
5,000¥2.66800¥13,340
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥2.04033¥30,605
30,000¥2.02190¥60,657
45,000¥2.01229¥90,553
75,000¥2.00136¥150,102
105,000¥1.95117¥204,873
150,000¥1.90067¥285,100
180,000¥1.87674¥337,813
360,000¥1.84293¥663,455
375,000¥1.79190¥671,962
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000