UMK063CG0R4BT-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: ¥18.86174
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: ¥1.08103
Datasheet
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG0R4BT-F

DigiKey Part Number
UMK063CG0R4BT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK063CG0R4BT-F
Description
CAP CER 0.4PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG0R4BT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK021CG0R4BK-WTaiyo Yuden0TMK021CG0R4BK-W-ND¥18.86174Similar
TMK042CG0R4BD-WTaiyo Yuden0TMK042CG0R4BD-W-ND¥1.08103Similar
Obsolete
This product is no longer manufactured. View Substitutes