
UMJ316BB7104KL8T | |
|---|---|
DigiKey Part Number | 587-UMJ316BB7104KL8TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMJ316BB7104KL8T |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | UMJ316BB7104KL8T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.45750 | ¥70,915 |
| Unit Price without JCT: | ¥35.45750 |
|---|---|
| Unit Price with JCT: | ¥39.00325 |

