


UMF212B7223KGHT | |
|---|---|
DigiKey Part Number | 587-6541-2-ND - Tape & Reel (TR) 587-6541-1-ND - Cut Tape (CT) 587-6541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7223KGHT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7223KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥23.60000 | ¥236 |
| 50 | ¥17.02000 | ¥851 |
| 100 | ¥14.97000 | ¥1,497 |
| 500 | ¥11.54400 | ¥5,772 |
| 1,000 | ¥10.49000 | ¥10,490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥9.18800 | ¥27,564 |
| 6,000 | ¥8.55167 | ¥51,310 |
| 9,000 | ¥8.23322 | ¥74,099 |
| 15,000 | ¥7.88027 | ¥118,204 |
| 21,000 | ¥7.67400 | ¥161,154 |
| 30,000 | ¥7.47563 | ¥224,269 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

