TSL1N18D829MLV0FDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL1N18D829MLV0FDT

DigiKey Part Number
587-TSL1N18D829MLV0FDTTR-ND - Tape & Reel (TR)
587-TSL1N18D829MLV0FDTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TSL1N18D829MLV0FDT
Description
RF FILTER LOW PASS 829MHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
829MHz Center Frequency Low Pass RF Filter (Radio Frequency) 262MHz Bandwidth 0.4dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
829MHz Center
Bandwidth
262MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.4dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,601
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥119.00000¥119
10¥96.50000¥965
25¥89.04000¥2,226
50¥83.74000¥4,187
100¥78.77000¥7,877
250¥72.63200¥18,158
500¥68.32400¥34,162
1,000¥64.27000¥64,270
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥55.75960¥278,798
10,000¥52.44870¥524,487
15,000¥50.60253¥759,038
25,000¥48.36672¥1,209,168
Manufacturers Standard Package
Unit Price without JCT:¥119.00000
Unit Price with JCT:¥130.90000