
TSL1N18D1G86LC0EDT | |
|---|---|
DigiKey Part Number | 587-TSL1N18D1G86LC0EDTTR-ND - Tape & Reel (TR) 587-TSL1N18D1G86LC0EDTCT-ND - Cut Tape (CT) 587-TSL1N18D1G86LC0EDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1N18D1G86LC0EDT |
Description | RF FILTER LOWPASS 1.8675GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8675GHz Center Frequency Low Pass RF Filter (Radio Frequency) 315MHz Bandwidth 0.4dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.8675GHz Center | |
Bandwidth | 315MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥117.70000 | ¥1,177 |
| 25 | ¥115.12000 | ¥2,878 |
| 50 | ¥112.46000 | ¥5,623 |
| 100 | ¥101.75000 | ¥10,175 |
| 250 | ¥99.06800 | ¥24,767 |
| 500 | ¥85.68000 | ¥42,840 |
| 1,000 | ¥80.32500 | ¥80,325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥66.27500 | ¥331,375 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

