New Product
TSL1N18D1G65LV0KKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL1N18D1G65LV0KKT

DigiKey Part Number
587-TSL1N18D1G65LV0KKTTR-ND - Tape & Reel (TR)
587-TSL1N18D1G65LV0KKTCT-ND - Cut Tape (CT)
587-TSL1N18D1G65LV0KKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL1N18D1G65LV0KKT
Description
RF FILTER LOW PASS 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.65GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.073GHz Bandwidth 1.25dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.65GHz Center
Bandwidth
2.073GHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.25dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥119.00000¥119
10¥96.50000¥965
25¥89.04000¥2,226
50¥83.74000¥4,187
100¥78.77000¥7,877
250¥72.63200¥18,158
500¥68.32400¥34,162
1,000¥64.27000¥64,270
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥55.75960¥278,798
10,000¥52.44870¥524,487
15,000¥50.60253¥759,038
25,000¥48.36672¥1,209,168
Manufacturers Standard Package
Unit Price without JCT:¥119.00000
Unit Price with JCT:¥130.90000