


TMK325C7226MM-T | |
|---|---|
DigiKey Part Number | TMK325C7226MM-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK325C7226MM-T |
Description | CAP CER 22UF 25V X7S 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325C7226MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥54.52800 | ¥27,264 |
| Unit Price without JCT: | ¥54.52800 |
|---|---|
| Unit Price with JCT: | ¥59.98080 |

