

TMK325AB7106KMHPR | |
---|---|
DigiKey Part Number | 587-TMK325AB7106KMHPRTR-ND - Tape & Reel (TR) 587-TMK325AB7106KMHPRCT-ND - Cut Tape (CT) 587-TMK325AB7106KMHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325AB7106KMHPR |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325AB7106KMHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥105.00000 | ¥105 |
10 | ¥65.20000 | ¥652 |
50 | ¥49.68000 | ¥2,484 |
100 | ¥44.89000 | ¥4,489 |
500 | ¥36.77000 | ¥18,385 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥34.26300 | ¥34,263 |
2,000 | ¥27.83050 | ¥55,661 |
3,000 | ¥27.03267 | ¥81,098 |
5,000 | ¥26.88240 | ¥134,412 |
7,000 | ¥26.79200 | ¥187,544 |
10,000 | ¥26.04570 | ¥260,457 |
12,000 | ¥26.00375 | ¥312,045 |
24,000 | ¥25.85875 | ¥620,610 |
Unit Price without JCT: | ¥105.00000 |
---|---|
Unit Price with JCT: | ¥115.50000 |