Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TMK063CG470JP-F | |
|---|---|
DigiKey Part Number | 587-1169-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK063CG470JP-F |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG470JP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063CG470JT-F | Taiyo Yuden | 26,730 | 587-3192-1-ND | ¥17.00000 | Upgrade |
| C0201C470J3GACTU | KEMET | 13,957 | 399-C0201C470J3GACTUCT-ND | ¥17.00000 | Direct |
| CC0201JRNPO8BN470 | YAGEO | 138,546 | 311-1389-1-ND | ¥17.00000 | Direct |
| GRM0335C1E470JA01D | Murata Electronics | 463,652 | 490-1256-1-ND | ¥17.00000 | Direct |
| GRM0335C1E470JA01J | Murata Electronics | 253,172 | 490-14548-1-ND | ¥17.00000 | Direct |






