


TMK021CG4R9BK-W | |
|---|---|
DigiKey Part Number | 587-TMK021CG4R9BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG4R9BK-WCT-ND - Cut Tape (CT) 587-TMK021CG4R9BK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK021CG4R9BK-W |
Description | CAP CER 4.9PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG4R9BK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥49.70000 | ¥497 |
| 50 | ¥37.12000 | ¥1,856 |
| 100 | ¥33.24000 | ¥3,324 |
| 500 | ¥26.71200 | ¥13,356 |
| 1,000 | ¥24.69700 | ¥24,697 |
| 2,500 | ¥22.56920 | ¥56,423 |
| 5,000 | ¥21.28780 | ¥106,439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥18.44654 | ¥922,327 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

