
NRS5040T6R8MMGJ | |
|---|---|
DigiKey Part Number | 587-NRS5040T6R8MMGJTR-ND - Tape & Reel (TR) 587-NRS5040T6R8MMGJCT-ND - Cut Tape (CT) 587-NRS5040T6R8MMGJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T6R8MMGJ |
Description | FIXED IND 6.8UH 2.4A 63.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 63.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5040T6R8MMGJ Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 63.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND5050YAL6R8MMG | Taiyo Yuden | 1,484 | 587-LSXND5050YAL6R8MMGCT-ND | ¥40.00000 | Direct |
| SDCH1V5040-6R8M-R | Eaton - Electronics Division | 2,542 | 283-SDCH1V5040-6R8M-RCT-ND | ¥52.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥33.20000 | ¥332 |
| 100 | ¥27.35000 | ¥2,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥21.72800 | ¥32,592 |
| 3,000 | ¥20.48733 | ¥61,462 |
| 4,500 | ¥19.79489 | ¥89,077 |
| 7,500 | ¥18.95667 | ¥142,175 |
| 10,500 | ¥18.42429 | ¥193,455 |
| 15,000 | ¥17.87667 | ¥268,150 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

