Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVVT470M1UEH0002U | |
|---|---|
DigiKey Part Number | 587-RAVVT470M1UEH0002UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVVT470M1UEH0002U |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 138.6 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVTT470M1UEH0002SU | Taiyo Yuden | 0 | 587-RAVTT470M1UEH0002SUTR-ND | ¥98.99600 | Parametric Equivalent |
| 50THV47M8X10.5 | Rubycon | 6,425 | 1189-2058-1-ND | ¥135.00000 | Parametric Equivalent |
| EDT476M050S9MAA | KEMET | 17,087 | 399-20534-1-ND | ¥135.00000 | Parametric Equivalent |
| EEE-TG1H470UP | Panasonic Industry | 2,492 | PCE4080CT-ND | ¥201.00000 | Parametric Equivalent |
| EEE-TG1J470UP | Panasonic Industry | 38 | PCE4093CT-ND | ¥201.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥66.63800 | ¥33,319 |
| Unit Price without JCT: | ¥66.63800 |
|---|---|
| Unit Price with JCT: | ¥73.30180 |








