

QVS107CG020CCHT | |
---|---|
DigiKey Part Number | 587-4414-2-ND - Tape & Reel (TR) 587-4414-1-ND - Cut Tape (CT) 587-4414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QVS107CG020CCHT |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | QVS107CG020CCHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥94.00000 | ¥94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥26.28600 | ¥105,144 |
Unit Price without JCT: | ¥94.00000 |
---|---|
Unit Price with JCT: | ¥103.40000 |