


QMK432BJ224KM-T | |
|---|---|
DigiKey Part Number | 587-QMK432BJ224KM-TTR-ND - Tape & Reel (TR) 587-QMK432BJ224KM-TCT-ND - Cut Tape (CT) 587-QMK432BJ224KM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432BJ224KM-T |
Description | CAP CER 0.22UF 250V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432BJ224KM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥194.00000 | ¥194 |
| 10 | ¥125.30000 | ¥1,253 |
| 50 | ¥98.24000 | ¥4,912 |
| 100 | ¥89.87000 | ¥8,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥75.72800 | ¥37,864 |
| 1,000 | ¥71.35200 | ¥71,352 |
| 1,500 | ¥69.16200 | ¥103,743 |
| 2,500 | ¥66.73480 | ¥166,837 |
| 3,500 | ¥65.31571 | ¥228,605 |
| 5,000 | ¥63.95080 | ¥319,754 |
| Unit Price without JCT: | ¥194.00000 |
|---|---|
| Unit Price with JCT: | ¥213.40000 |

