Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QMK432B7224MM-T | |
|---|---|
DigiKey Part Number | QMK432B7224MM-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK432B7224MM-T |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7224MM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK432B7224KM-T | Taiyo Yuden | 500 | 587-1400-1-ND | ¥194.00000 | Upgrade |
| C4532X7R2E224M230KA | TDK | 0 | 445-4513-1-ND | ¥133.00000 | Direct |
| 1812PC224KAT1A | KYOCERA AVX | 2,979 | 478-3986-1-ND | ¥115.00000 | Upgrade |
| 1812VC224KAT2A | KYOCERA AVX | 0 | 1812VC224KAT2A-ND | ¥107.59400 | Upgrade |
| C1812C224JARACTU | KEMET | 1,674 | 399-C1812C224JARACTUCT-ND | ¥253.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥72.12200 | ¥36,061 |
| Unit Price without JCT: | ¥72.12200 |
|---|---|
| Unit Price with JCT: | ¥79.33420 |






