


QMK316BJ104KL-T | |
|---|---|
DigiKey Part Number | 587-5206-2-ND - Tape & Reel (TR) 587-5206-1-ND - Cut Tape (CT) 587-5206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316BJ104KL-T |
Description | CAP CER 0.1UF 250V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316BJ104KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R2E104K160AA | TDK | 4,974 | 445-14717-1-ND | ¥48.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.10000 | ¥331 |
| 50 | ¥24.14000 | ¥1,207 |
| 100 | ¥21.42000 | ¥2,142 |
| 500 | ¥16.82400 | ¥8,412 |
| 1,000 | ¥15.41000 | ¥15,410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.24650 | ¥28,493 |
| 4,000 | ¥13.28900 | ¥53,156 |
| 6,000 | ¥12.80983 | ¥76,859 |
| 10,000 | ¥12.27880 | ¥122,788 |
| 14,000 | ¥11.96843 | ¥167,558 |
| 20,000 | ¥11.66990 | ¥233,398 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

