
NS12565T4R2NN | |
---|---|
DigiKey Part Number | 587-2742-2-ND - Tape & Reel (TR) 587-2742-1-ND - Cut Tape (CT) 587-2742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12565T4R2NN |
Description | FIXED IND 4.2UH 5.91A 15.12 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Drum Core, Wirewound Inductor 5.91 A 15.12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12565T4R2NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥167.00000 | ¥167 |
10 | ¥137.30000 | ¥1,373 |
100 | ¥112.91000 | ¥11,291 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥98.49600 | ¥49,248 |
1,000 | ¥92.87600 | ¥92,876 |
1,500 | ¥89.74333 | ¥134,615 |
2,500 | ¥85.94880 | ¥214,872 |
3,500 | ¥83.54029 | ¥292,391 |
5,000 | ¥81.06220 | ¥405,311 |
12,500 | ¥78.73176 | ¥984,147 |
Unit Price without JCT: | ¥167.00000 |
---|---|
Unit Price with JCT: | ¥183.70000 |