Similar

NS12555T221MNV | |
|---|---|
DigiKey Part Number | 587-3662-2-ND - Tape & Reel (TR) 587-3662-1-ND - Cut Tape (CT) 587-3662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T221MNV |
Description | FIXED IND 220UH 1.18A 324 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.18 A 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T221MNV Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 324mOhm Max |
Series | Frequency - Self Resonant 4.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
Current - Saturation (Isat) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260A-221K | Bourns Inc. | 0 | 118-SRR1260A-221KCT-ND | ¥216.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥120.17200 | ¥240,344 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |


