
NRS6045T470MMGK | |
|---|---|
DigiKey Part Number | 587-2956-2-ND - Tape & Reel (TR) 587-2956-1-ND - Cut Tape (CT) 587-2956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T470MMGK |
Description | FIXED IND 47UH 1.15A 274.3 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.15 A 274.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T470MMGK Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 274.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥38.10000 | ¥381 |
| 100 | ¥31.34000 | ¥3,134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥24.89800 | ¥37,347 |
| 3,000 | ¥23.47600 | ¥70,428 |
| 4,500 | ¥22.68289 | ¥102,073 |
| 7,500 | ¥21.72240 | ¥162,918 |
| 10,500 | ¥21.11286 | ¥221,685 |
| 15,000 | ¥20.48560 | ¥307,284 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

