
NRS4012T2R2MDGJV | |
|---|---|
DigiKey Part Number | 587-3571-2-ND - Tape & Reel (TR) 587-3571-1-ND - Cut Tape (CT) 587-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4012T2R2MDGJV |
Description | FIXED IND 2.2UH 1.9A 72 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4012T2R2MDGJV Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.65A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥40.20000 | ¥402 |
| 25 | ¥37.24000 | ¥931 |
| 50 | ¥35.10000 | ¥1,755 |
| 100 | ¥33.07000 | ¥3,307 |
| 250 | ¥30.60000 | ¥7,650 |
| 500 | ¥28.85000 | ¥14,425 |
| 1,000 | ¥27.20000 | ¥27,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥23.94222 | ¥107,740 |
| 9,000 | ¥22.57756 | ¥203,198 |
| 13,500 | ¥21.81659 | ¥294,524 |
| 22,500 | ¥20.89516 | ¥470,141 |
| 31,500 | ¥20.31025 | ¥639,773 |
| 45,000 | ¥19.70847 | ¥886,881 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

