
NRS4010T4R7MDGGV | |
---|---|
DigiKey Part Number | 587-3567-2-ND - Tape & Reel (TR) 587-3567-1-ND - Cut Tape (CT) 587-3567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4010T4R7MDGGV |
Description | FIXED IND 4.7UH 1.2A 168MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS4010T4R7MDGGV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 47MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥49.00000 | ¥49 |
10 | ¥40.60000 | ¥406 |
25 | ¥37.48000 | ¥937 |
50 | ¥35.34000 | ¥1,767 |
100 | ¥33.31000 | ¥3,331 |
250 | ¥30.82000 | ¥7,705 |
500 | ¥29.05200 | ¥14,526 |
1,000 | ¥27.39400 | ¥27,394 |
2,500 | ¥25.34440 | ¥63,361 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥23.89880 | ¥119,494 |
Unit Price without JCT: | ¥49.00000 |
---|---|
Unit Price with JCT: | ¥53.90000 |