
MSRLA219SC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSRLA219SC6226MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSRLA219SC6226MTNA01 |
Description | CAP CER 22UF 4V X6S 0508 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.18825 | ¥92,753 |
| Unit Price without JCT: | ¥23.18825 |
|---|---|
| Unit Price with JCT: | ¥25.50708 |

