
MSAYG21GSSD273KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYG21GSSD273KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAYG21GSSD273KTNA01 |
Description | CAP CER 0.027UF 35V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 35V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYG21GSSD273KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.50267 | ¥49,508 |
| Unit Price without JCT: | ¥16.50267 |
|---|---|
| Unit Price with JCT: | ¥18.15294 |

