
MSASU31LSB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LSB5475MTNA01CT-ND - Cut Tape (CT) 587-MSASU31LSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LSB5475MTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LSB5475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.60000 | ¥326 |
| 50 | ¥23.74000 | ¥1,187 |
| 100 | ¥21.06000 | ¥2,106 |
| 500 | ¥16.52800 | ¥8,264 |
| 1,000 | ¥15.13300 | ¥15,133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.98550 | ¥27,971 |
| 4,000 | ¥13.04100 | ¥52,164 |
| 6,000 | ¥12.56833 | ¥75,410 |
| 10,000 | ¥12.04450 | ¥120,445 |
| 14,000 | ¥11.73829 | ¥164,336 |
| 20,000 | ¥11.44385 | ¥228,877 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

