
MSASU31LBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LBB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASU31LBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LBB5106MTNA01 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LBB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.40000 | ¥354 |
| 50 | ¥25.92000 | ¥1,296 |
| 100 | ¥23.03000 | ¥2,303 |
| 500 | ¥18.16800 | ¥9,084 |
| 1,000 | ¥16.66500 | ¥16,665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.42950 | ¥30,859 |
| 4,000 | ¥14.41400 | ¥57,656 |
| 6,000 | ¥13.90533 | ¥83,432 |
| 10,000 | ¥13.34190 | ¥133,419 |
| 14,000 | ¥13.01243 | ¥182,174 |
| 20,000 | ¥12.69565 | ¥253,913 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

