
MSAST319LB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST319LB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST319LB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST319LB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST319LB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST319LB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥37.70000 | ¥377 |
| 50 | ¥27.82000 | ¥1,391 |
| 100 | ¥24.75000 | ¥2,475 |
| 500 | ¥19.59000 | ¥9,795 |
| 1,000 | ¥17.99600 | ¥17,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.61200 | ¥62,448 |
| 8,000 | ¥14.72588 | ¥117,807 |
| 12,000 | ¥14.28225 | ¥171,387 |
| 20,000 | ¥13.79060 | ¥275,812 |
| 28,000 | ¥13.50311 | ¥378,087 |
| 40,000 | ¥13.22663 | ¥529,065 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

