
MSAST21GBB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST21GBB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST21GBB5106MTNA01CT-ND - Cut Tape (CT) 587-MSAST21GBB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST21GBB5106MTNA01 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST21GBB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212BBJ106MD-T | Taiyo Yuden | 5,143 | 587-TMK212BBJ106MD-TCT-ND | ¥73.00000 | Parametric Equivalent |
| TMK212BBJ106MG-T | Taiyo Yuden | 497,070 | 587-6025-1-ND | ¥30.00000 | Parametric Equivalent |
| TMK212BBJ106MGHT | Taiyo Yuden | 11,855 | 587-6440-1-ND | ¥48.00000 | Parametric Equivalent |
| C0805C106M3PAC7210 | KEMET | 9,410 | 399-C0805C106M3PAC7210CT-ND | ¥171.00000 | Parametric Equivalent |
| C0805C106M3PACTU | KEMET | 10,858 | 399-13162-1-ND | ¥171.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥17.10000 | ¥171 |
| 50 | ¥12.14000 | ¥607 |
| 100 | ¥10.62000 | ¥1,062 |
| 500 | ¥8.04000 | ¥4,020 |
| 1,000 | ¥7.24700 | ¥7,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.27067 | ¥18,812 |
| 6,000 | ¥5.79383 | ¥34,763 |
| 9,000 | ¥5.55500 | ¥49,995 |
| 15,000 | ¥5.29047 | ¥79,357 |
| 21,000 | ¥5.13590 | ¥107,854 |
| 30,000 | ¥4.98723 | ¥149,617 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

