
MSAST105SB5153MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB5153MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5153MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5153MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5153MFNA01 |
Description | CAP CER 0.015UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5153MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X5R1E153M050BA | TDK | 33,173 | 445-12176-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.20000 | ¥42 |
| 50 | ¥2.76000 | ¥138 |
| 100 | ¥2.34000 | ¥234 |
| 500 | ¥1.65200 | ¥826 |
| 1,000 | ¥1.43800 | ¥1,438 |
| 2,500 | ¥1.21320 | ¥3,033 |
| 5,000 | ¥1.07860 | ¥5,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.96820 | ¥9,682 |
| 20,000 | ¥0.87765 | ¥17,553 |
| 30,000 | ¥0.83230 | ¥24,969 |
| 50,000 | ¥0.78214 | ¥39,107 |
| 70,000 | ¥0.75281 | ¥52,697 |
| 100,000 | ¥0.72464 | ¥72,464 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

