
MSAST1L3YB5104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST1L3YB5104MFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5104MFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5104MFNA01 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5104MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥18.80000 | ¥188 |
| 50 | ¥13.32000 | ¥666 |
| 100 | ¥11.68000 | ¥1,168 |
| 500 | ¥8.89400 | ¥4,447 |
| 1,000 | ¥8.03500 | ¥8,035 |
| 2,500 | ¥7.13000 | ¥17,825 |
| 5,000 | ¥6.58520 | ¥32,926 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥5.91320 | ¥88,698 |
| 30,000 | ¥5.58440 | ¥167,532 |
| 45,000 | ¥5.41971 | ¥243,887 |
| 75,000 | ¥5.23720 | ¥392,790 |
| 105,000 | ¥5.13051 | ¥538,704 |
| 150,000 | ¥5.02789 | ¥754,184 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

