240 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG241JFNA01

DigiKey Part Number
587-MSAST063SCG241JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG241JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG241JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG241JFNA01
Description
CAP CER 240PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST063SCG241JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,152
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.50000¥65
50¥4.42000¥221
100¥3.79000¥379
500¥2.72600¥1,363
1,000¥2.40000¥2,400
2,500¥2.05600¥5,140
5,000¥1.85000¥9,250
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.59560¥23,934
30,000¥1.47137¥44,141
45,000¥1.40918¥63,413
75,000¥1.34032¥100,524
105,000¥1.30007¥136,507
150,000¥1.26137¥189,206
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000