
MSAST063SB7222KFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST063SB7222KFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SB7222KFNA01CT-ND - Cut Tape (CT) 587-MSAST063SB7222KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SB7222KFNA01 |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SB7222KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.20000 | ¥32 |
50 | ¥2.14000 | ¥107 |
100 | ¥1.78000 | ¥178 |
500 | ¥1.24400 | ¥622 |
1,000 | ¥1.08000 | ¥1,080 |
2,500 | ¥0.90600 | ¥2,265 |
5,000 | ¥0.80200 | ¥4,010 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥0.67393 | ¥10,109 |
30,000 | ¥0.61160 | ¥18,348 |
45,000 | ¥0.58040 | ¥26,118 |
75,000 | ¥0.54583 | ¥40,937 |
105,000 | ¥0.52565 | ¥55,193 |
150,000 | ¥0.50625 | ¥75,938 |
180,000 | ¥0.49706 | ¥89,471 |
360,000 | ¥0.46612 | ¥167,803 |
375,000 | ¥0.46448 | ¥174,180 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |