
MSASL219LB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219LB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL219LB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASL219LB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219LB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219LB5226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A226MPCLRNC | Samsung Electro-Mechanics | 91,358 | 1276-1822-1-ND | ¥42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.40000 | ¥284 |
| 50 | ¥20.58000 | ¥1,029 |
| 100 | ¥18.18000 | ¥1,818 |
| 500 | ¥14.16000 | ¥7,080 |
| 1,000 | ¥12.92100 | ¥12,921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.06550 | ¥44,262 |
| 8,000 | ¥10.37700 | ¥83,016 |
| 12,000 | ¥10.03208 | ¥120,385 |
| 20,000 | ¥9.65005 | ¥193,001 |
| 28,000 | ¥9.42671 | ¥263,948 |
| 40,000 | ¥9.21188 | ¥368,475 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

