
MSASL063SC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL063SC6104MFNA01TR-ND - Tape & Reel (TR) 587-MSASL063SC6104MFNA01CT-ND - Cut Tape (CT) 587-MSASL063SC6104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SC6104MFNA01 |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL063SC6104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.30000 | ¥93 |
| 50 | ¥6.34000 | ¥317 |
| 100 | ¥5.47000 | ¥547 |
| 500 | ¥4.00600 | ¥2,003 |
| 1,000 | ¥3.55500 | ¥3,555 |
| 2,500 | ¥3.08120 | ¥7,703 |
| 5,000 | ¥2.79620 | ¥13,981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.44533 | ¥36,680 |
| 30,000 | ¥2.27380 | ¥68,214 |
| 45,000 | ¥2.18796 | ¥98,458 |
| 75,000 | ¥2.09283 | ¥156,962 |
| 105,000 | ¥2.03723 | ¥213,909 |
| 150,000 | ¥1.98376 | ¥297,564 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

