
MSASJ1LEXB5474MRNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ1LEXB5474MRNA01TR-ND - Tape & Reel (TR) 587-MSASJ1LEXB5474MRNA01CT-ND - Cut Tape (CT) 587-MSASJ1LEXB5474MRNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ1LEXB5474MRNA01 |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ1LEXB5474MRNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.008" (0.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥43.20000 | ¥432 |
| 50 | ¥32.08000 | ¥1,604 |
| 100 | ¥28.63000 | ¥2,863 |
| 500 | ¥22.83000 | ¥11,415 |
| 1,000 | ¥21.03900 | ¥21,039 |
| 2,500 | ¥19.15200 | ¥47,880 |
| 5,000 | ¥18.01520 | ¥90,076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥16.61047 | ¥249,157 |
| 30,000 | ¥15.92280 | ¥477,684 |
| 45,000 | ¥15.57836 | ¥701,026 |
| 75,000 | ¥15.19643 | ¥1,139,732 |
| 105,000 | ¥14.97320 | ¥1,572,186 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

