
MSASH32MSB7225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB7225KPNA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB7225KPNA01CT-ND - Cut Tape (CT) 587-MSASH32MSB7225KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB7225KPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB7225KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥53.70000 | ¥537 |
| 50 | ¥40.22000 | ¥2,011 |
| 100 | ¥36.10000 | ¥3,610 |
| 500 | ¥29.13000 | ¥14,565 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.97500 | ¥26,975 |
| 2,000 | ¥25.20350 | ¥50,407 |
| 3,000 | ¥24.31733 | ¥72,952 |
| 5,000 | ¥23.33480 | ¥116,674 |
| 7,000 | ¥22.76057 | ¥159,324 |
| 10,000 | ¥22.20820 | ¥222,082 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

