Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASH168SB7103MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB7103MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7103MTNA01 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7103MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASH168SB7103MTNA01 | Taiyo Yuden | 0 | 587-MBASH168SB7103MTNA01TR-ND | ¥3.86225 | Parametric Equivalent |
| MBJCH168BB7103MTPA01 | Taiyo Yuden | 0 | 587-MBJCH168BB7103MTPA01TR-ND | ¥9.08533 | Parametric Equivalent |
| MCASH168SB7103MTNA01 | Taiyo Yuden | 0 | 587-MCASH168SB7103MTNA01TR-ND | ¥3.86225 | Parametric Equivalent |
| MCASH168SB7103MTNA1J | Taiyo Yuden | 0 | 587-MCASH168SB7103MTNA1JTR-ND | ¥3.86225 | Parametric Equivalent |
| MCJCH168BB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCH168BB7103MTPA01TR-ND | ¥8.94567 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.40350 | ¥13,614 |
| Unit Price without JCT: | ¥3.40350 |
|---|---|
| Unit Price with JCT: | ¥3.74385 |












