
MSASH105SCG270JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SCG270JFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SCG270JFNA01CT-ND - Cut Tape (CT) 587-MSASH105SCG270JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SCG270JFNA01 |
Description | CAP CER 27PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SCG270JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥20.90000 | ¥209 |
| 50 | ¥14.96000 | ¥748 |
| 100 | ¥13.13000 | ¥1,313 |
| 500 | ¥10.05400 | ¥5,027 |
| 1,000 | ¥9.10900 | ¥9,109 |
| 2,500 | ¥8.11120 | ¥20,278 |
| 5,000 | ¥7.51100 | ¥37,555 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.01720 | ¥70,172 |
| 20,000 | ¥6.61080 | ¥132,216 |
| 30,000 | ¥6.40723 | ¥192,217 |
| 50,000 | ¥6.18168 | ¥309,084 |
| 70,000 | ¥6.04981 | ¥423,487 |
| 100,000 | ¥5.92299 | ¥592,299 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

