
MSASH105SCG080DFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SCG080DFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SCG080DFNA01CT-ND - Cut Tape (CT) 587-MSASH105SCG080DFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SCG080DFNA01 |
Description | CAP CER 8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SCG080DFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥20.30000 | ¥203 |
| 50 | ¥14.40000 | ¥720 |
| 100 | ¥12.63000 | ¥1,263 |
| 500 | ¥9.65800 | ¥4,829 |
| 1,000 | ¥8.74100 | ¥8,741 |
| 2,500 | ¥7.77600 | ¥19,440 |
| 5,000 | ¥7.19460 | ¥35,973 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.71610 | ¥67,161 |
| 20,000 | ¥6.32245 | ¥126,449 |
| 30,000 | ¥6.12533 | ¥183,760 |
| 50,000 | ¥5.90686 | ¥295,343 |
| 70,000 | ¥5.77920 | ¥404,544 |
| 100,000 | ¥5.65636 | ¥565,636 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

